Flexible Heater, Foil 250°F (121°C) Polyester 12.000" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53-146794

DigiKey Part Number
2271-53-146794-ND
Manufacturer
Manufacturer Product Number
53-146794
Description
FLEX HEATER POLYESTER 12" WIRE
Customer Reference
Detailed Description
Flexible Heater, Foil 250°F (121°C) Polyester 12.000" (304.80mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
12.000" (304.80mm)
Manufacturer
TurboFlex Heaters
Width
8.000" (203.20mm)
Series
Material
Polyester
Packaging
Bulk
Attachment Method
Pressure Sensitive Adhesive (PSA)
Part Status
Active
Termination
Wire Leads
Type
Flexible Heater, Foil
Length - Lead Wire
12.000" (304.80mm)
Temperature Rating
250°F (121°C)
Material - Insulation
Polytetrafluoroethylene (PTFE)
Watt Density @ 12V
10 W/in²
Wire Gauge
18 AWG
Power (Watts)
960 W
Color
Off-White
Resistance
0.15 Ohms
Approval Agency
UL
Shape
Rectangular
Features
Leads Potted, User Selectable Voltage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from TurboFlex Heaters
A separate € 165,73 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.