


XEC24E3-03GR | |
|---|---|
DigiKey Part Number | 1173-XEC24E3-03GRTR-ND - Tape & Reel (TR) 1173-XEC24E3-03GRCT-ND - Cut Tape (CT) 1173-XEC24E3-03GRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XEC24E3-03GR |
Description | RF DIR COUPLER 2.4-2.5GHZ 4SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 2.4GHz ~ 2.5GHz 300W 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer TTM Technologies, Inc. | Insertion Loss 0.15dB |
Series | Power - Max 300W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Isolation 23dB |
Part Status Active | Package / Case 4-SMD, No Lead |
Coupler Type Standard | Supplier Device Package 4-SMD |
Frequency 2.4GHz ~ 2.5GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,76000 | € 7,76 |
| 10 | € 6,73200 | € 67,32 |
| 25 | € 6,37600 | € 159,40 |
| 100 | € 5,88620 | € 588,62 |
| 250 | € 5,59284 | € 1 398,21 |
| 500 | € 5,38586 | € 2 692,93 |
| 1 000 | € 5,19093 | € 5 190,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 4,19638 | € 8 392,76 |
| Unit Price without VAT: | € 7,76000 |
|---|---|
| Unit Price with VAT: | € 9,46720 |

