


XC1900A-20S | |
|---|---|
DigiKey Part Number | 1173-XC1900A-20STR-ND - Tape & Reel (TR) 1173-XC1900A-20SCT-ND - Cut Tape (CT) 1173-XC1900A-20SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC1900A-20S |
Description | RF DIR COUPLER 1.7GHZ-2GHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 1.7GHz ~ 2GHz 20dB 150W 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Coupling Factor 20dB |
Manufacturer TTM Technologies, Inc. | Applications General Purpose |
Series | Insertion Loss 0.15dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 150W |
Part Status Active | Package / Case 4-SMD, No Lead |
Coupler Type Standard | Base Product Number |
Frequency 1.7GHz ~ 2GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,83000 | € 5,83 |
| 10 | € 5,05400 | € 50,54 |
| 25 | € 4,78280 | € 119,57 |
| 100 | € 4,41110 | € 441,11 |
| 250 | € 4,18824 | € 1 047,06 |
| 500 | € 4,03094 | € 2 015,47 |
| 1 000 | € 3,88276 | € 3 882,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 3,05964 | € 6 119,28 |
| Unit Price without VAT: | € 5,83000 |
|---|---|
| Unit Price with VAT: | € 7,11260 |


