Image for X3DC19P1S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X3DC19P1S

DigiKey Part Number
1173-X3DC19P1STR-ND - Tape & Reel (TR)
1173-X3DC19P1SCT-ND - Cut Tape (CT)
1173-X3DC19P1SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
X3DC19P1S
Description
DOHERTY COMBINER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF IC Doherty Combiner 1.93GHz ~ 1.99GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TTM Technologies, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Doherty Combiner
Frequency
1.93GHz ~ 1.99GHz
RF Type
-
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead Exposed Pad
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 5,22000€ 5,22
10€ 4,52500€ 45,25
25€ 4,28120€ 107,03
100€ 3,94690€ 394,69
250€ 3,74656€ 936,64
500€ 3,60508€ 1 802,54
1 000€ 3,47184€ 3 471,84
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 2,76468€ 5 529,36
Manufacturers Standard Package
Unit Price without VAT:€ 5,22000
Unit Price with VAT:€ 6,36840