
X3C20F1-05S | |
|---|---|
DigiKey Part Number | 1173-X3C20F1-05STR-ND - Tape & Reel (TR) 1173-X3C20F1-05SCT-ND - Cut Tape (CT) 1173-X3C20F1-05SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X3C20F1-05S |
Description | RF DIR COUPLER 1.8GHZ-2.2GHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 1.8GHz ~ 2.2GHz 5dB 25W 4-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Coupling Factor 5dB |
Manufacturer TTM Technologies, Inc. | Applications General Purpose |
Series | Insertion Loss 0.2dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 25W |
Part Status Active | Isolation 23dB |
Coupler Type Standard | Package / Case 4-SMD, No Lead Exposed Pad |
Frequency 1.8GHz ~ 2.2GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,66000 | € 3,66 |
| 10 | € 3,16800 | € 31,68 |
| 25 | € 2,99480 | € 74,87 |
| 100 | € 2,75720 | € 275,72 |
| 250 | € 2,61492 | € 653,73 |
| 500 | € 2,51444 | € 1 257,22 |
| 1 000 | € 2,41973 | € 2 419,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 1,82729 | € 7 309,16 |
| Unit Price without VAT: | € 3,66000 |
|---|---|
| Unit Price with VAT: | € 4,46520 |

