
PD4859L5050S2HF | |
|---|---|
DigiKey Part Number | 1173-PD4859L5050S2HFTR-ND - Tape & Reel (TR) 1173-PD4859L5050S2HFCT-ND - Cut Tape (CT) 1173-PD4859L5050S2HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PD4859L5050S2HF |
Description | POWER DIVIDER |
Customer Reference | |
Detailed Description | RF Power Divider 3 GHz ~ 6.2 GHz Isolation (Min) 19dB, 15dB Return Loss 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Insertion Loss | 0.6dB | |
Frequency | 3 GHz ~ 6.2 GHz | |
Specifications | Isolation (Min) 19dB, 15dB Return Loss | |
Size / Dimension | 0.063" L x 0.033" W x 0.028" H (1.59mm x 0.84mm x 0.70mm) | |
Package / Case | 0603 (1608 Metric), 6 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,72000 | € 0,72 |
| 10 | € 0,62200 | € 6,22 |
| 25 | € 0,58640 | € 14,66 |
| 100 | € 0,53720 | € 53,72 |
| 250 | € 0,50768 | € 126,92 |
| 500 | € 0,48676 | € 243,38 |
| 1 000 | € 0,46703 | € 467,03 |
| Unit Price without VAT: | € 0,72000 |
|---|---|
| Unit Price with VAT: | € 0,87840 |

