RF Balun 2.4GHz ~ 2.5GHz 50 / 100Ohm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD2425J50100AHF

DigiKey Part Number
1173-BD2425J50100AHFTR-ND - Tape & Reel (TR)
1173-BD2425J50100AHFCT-ND - Cut Tape (CT)
1173-BD2425J50100AHFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD2425J50100AHF
Description
BALUN 2.4GHZ-2.5GHZ 50/100 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Balun 2.4GHz ~ 2.5GHz 50 / 100Ohm 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Phase Difference
Manufacturer
TTM Technologies, Inc.
Insertion Loss (Max)
0.7dB
Series
Return Loss (Min)
14dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Mounting Type
Surface Mount
Frequency Range
2.4GHz ~ 2.5GHz
Base Product Number
Impedance - Unbalanced/Balanced
50 / 100Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 883
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,71000€ 0,71
10€ 0,64900€ 6,49
25€ 0,62400€ 15,60
50€ 0,60540€ 30,27
100€ 0,58750€ 58,75
250€ 0,56428€ 141,07
500€ 0,54722€ 273,61
1 000€ 0,53055€ 530,55
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,31978€ 1 279,12
Manufacturers Standard Package
Unit Price without VAT:€ 0,71000
Unit Price with VAT:€ 0,86620