Similar

PCF0805PR-16KBT1 | |
|---|---|
DigiKey Part Number | 985-1434-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCF0805PR-16KBT1 |
Description | RES SMD 16K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PCF0805PR-16KBT1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0805B16KE1 | TE Connectivity Passive Product | 917 | A103160CT-ND | € 0,20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,20942 | € 1 047,10 |
| Unit Price without VAT: | € 0,20942 |
|---|---|
| Unit Price with VAT: | € 0,25549 |


