
PAA240-12B-H | |
|---|---|
DigiKey Part Number | 3989-PAA240-12B-H-ND |
Manufacturer | |
Manufacturer Product Number | PAA240-12B-H |
Description | AC/DC CONVERTER 12V 160W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Operating Temperature -30°C ~ 80°C (With Derating) |
Part Status Active | Features PFC, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.01" L x 2.05" W x 1.09" H (101.9mm x 52.1mm x 27.6mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE, cURus |
Voltage - Output 1 12V | Standard Number 62368-1 |
Current - Output 1 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 90,51000 | € 90,51 |
| 5 | € 86,20600 | € 431,03 |
| 10 | € 84,41400 | € 844,14 |
| 25 | € 82,10320 | € 2 052,58 |
| 50 | € 80,39680 | € 4 019,84 |
| 100 | € 78,72650 | € 7 872,65 |
| Unit Price without VAT: | € 90,51000 |
|---|---|
| Unit Price with VAT: | € 110,42220 |

