OPS665 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 813
Unit Price: € 1,41000
Datasheet
Optical Sensor Through-Beam Phototransistor T-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPS665

DigiKey Part Number
OPS665-ND
Manufacturer
Manufacturer Product Number
OPS665
Description
SENSOR OPT SLOT PHOTOTRANS T-1
Customer Reference
Detailed Description
Optical Sensor Through-Beam Phototransistor T-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensing Distance
-
Sensing Method
Through-Beam
Output Configuration
Phototransistor
Current - DC Forward (If) (Max)
50 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Response Time
-
Operating Temperature
-40°C ~ 100°C
Mounting Type
Through Hole
Package / Case
T-1
Type
Unamplified
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes