
OPB903L55 | |
|---|---|
DigiKey Part Number | 365-2055-ND |
Manufacturer | |
Manufacturer Product Number | OPB903L55 |
Description | SENSOR OPTICAL 9.53MM PCB MOUNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.375" (9.53mm) PCB Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.375" (9.53mm) | |
Sensing Method | Through-Beam | |
Output Configuration | NPN - Open Collector, Inverted | |
Mounting Type | Through Hole | |
Current - Supply | 15 mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 70ns | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | PCB Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,55000 | € 4,55 |
| 100 | € 4,28580 | € 428,58 |
| 250 | € 4,12232 | € 1 030,58 |
| 500 | € 3,97598 | € 1 987,99 |
| 1 000 | € 3,95876 | € 3 958,76 |
| Unit Price without VAT: | € 4,55000 |
|---|---|
| Unit Price with VAT: | € 5,55100 |


