Optical Sensor Through-Beam 0.125" (3.18mm) Phototransistor PCB Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB892T55Z

DigiKey Part Number
365-1763-ND
Manufacturer
Manufacturer Product Number
OPB892T55Z
Description
SENSOR OPT SLOT PHOTOTRAN PCB MT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.125" (3.18mm) Phototransistor PCB Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Bulk
Part Status
Active
Sensing Distance
0.125" (3.18mm)
Sensing Method
Through-Beam
Output Configuration
Phototransistor
Current - DC Forward (If) (Max)
50 mA
Current - Collector (Ic) (Max)
30 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Response Time
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Package / Case
PCB Mount
Type
Unamplified
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 187
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 3,95000€ 3,95
100€ 3,68340€ 368,34
250€ 3,55428€ 888,57
500€ 3,42522€ 1 712,61
1 000€ 3,41013€ 3 410,13
Manufacturers Standard Package
Unit Price without VAT:€ 3,95000
Unit Price with VAT:€ 4,81900