
OPB761N | |
|---|---|
DigiKey Part Number | OPB761N-ND |
Manufacturer | |
Manufacturer Product Number | OPB761N |
Description | SENSOR REFLECTVE 5.58MM NPN OPEN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.080" ~ 0.220" (2.03mm ~ 5.59mm) Kodak® Paper Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.080" ~ 0.220" (2.03mm ~ 5.59mm) | |
Sensing Method | Reflective | |
Sensing Object | Kodak® Paper | |
Output Configuration | NPN - Open Collector | |
Sensing Light | Infrared | |
Mounting Type | Through Hole | |
Current - Supply | 10 mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 4,35470 | € 870,94 |
| Unit Price without VAT: | € 4,35470 |
|---|---|
| Unit Price with VAT: | € 5,31273 |

