OPB700 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TT Electronics/Optek Technology
In Stock: 255
Unit Price: € 8,06000
Datasheet
Reflective Optical Sensor 0.200" (5.08mm) Module, Pre-Wired
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB700

DigiKey Part Number
365-1010-ND
Manufacturer
Manufacturer Product Number
OPB700
Description
SNSR OPTO TRANS 5.08MM REFL C-MT
Customer Reference
Detailed Description
Reflective Optical Sensor 0.200" (5.08mm) Module, Pre-Wired
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensing Distance
0.200" (5.08mm)
Sensing Method
Reflective
Voltage - Collector Emitter Breakdown (Max)
24 V
Current - DC Forward (If) (Max)
100 mA
Output Type
Phototransistor
Response Time
-
Mounting Type
Chassis Mount
Package / Case
Module, Pre-Wired
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes