
OPB420BZ | |
|---|---|
DigiKey Part Number | 365-1899-ND |
Manufacturer | |
Manufacturer Product Number | OPB420BZ |
Description | SENSOR OPT SLOT PHOTOTRANS MODUL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam Phototransistor Module, Wire Leads, Slot Type |
Datasheet | Datasheet |
EDA/CAD Models | OPB420BZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | - | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 20 mA | |
Current - Collector (Ic) (Max) | 10 mA | |
Voltage - Collector Emitter Breakdown (Max) | 24 V | |
Response Time | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module, Wire Leads, Slot Type | |
Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,85000 | € 4,85 |
| 100 | € 4,53540 | € 453,54 |
| 250 | € 4,35464 | € 1 088,66 |
| 500 | € 4,19542 | € 2 097,71 |
| Unit Price without VAT: | € 4,85000 |
|---|---|
| Unit Price with VAT: | € 5,91700 |

