LED Lighting COBs, Engines, Modules LED Module OPA729 White, Cool Linear Light Strip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA729W

DigiKey Part Number
365-1365-ND
Manufacturer
Manufacturer Product Number
OPA729W
Description
LED MOD OPA729 WH LNR STR 6500K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module OPA729 White, Cool Linear Light Strip
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
Packaging
Bulk
Part Status
Obsolete
Type
LED Module
Color
White, Cool
CCT (K)
6500K
Wavelength
-
Configuration
Linear Light Strip
Luminous Flux @ Current/Temperature
480lm (Typ)
Current - Test
700mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
18V
Lumens/Watt @ Current - Test
38 lm/W
Current - Max
700mA
CRI (Color Rendering Index)
-
Viewing Angle
120°
Features
With Connector
Size / Dimension
127.00mm L x 29.21mm W
Height
3.30mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 59 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

59In Stock
Ships from WEC