Image for OP910 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP910

DigiKey Part Number
OP910-ND
Manufacturer
Manufacturer Product Number
OP910
Description
SENSOR PHOTODIODE 885NM TO46
Customer Reference
Detailed Description
Photodiode 885nm 10ns 24°
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Bulk
Part Status
Obsolete
Wavelength
885nm
Color - Enhanced
-
Spectral Range
600nm ~ 1100nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
10ns
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Dark (Typ)
1nA
Active Area
-
Viewing Angle
24°
Operating Temperature
-65°C ~ 125°C
Mounting Type
Through Hole
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.