Phototransistors 890nm Top View Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP509B

DigiKey Part Number
365-1602-ND
Manufacturer
Manufacturer Product Number
OP509B
Description
SENSOR PHOTO 890NM TOP VIEW RAD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Phototransistors 890nm Top View Radial
EDA/CAD Models
OP509B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Collector Emitter Breakdown (Max)
30 V
Current - Collector (Ic) (Max)
10.6 mA
Current - Dark (Id) (Max)
100 nA
Wavelength
890nm
Viewing Angle
50°
Power - Max
100 mW
Mounting Type
Through Hole
Orientation
Top View
Operating Temperature
-40°C ~ 100°C
Package / Case
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 000€ 0,72290€ 722,90
Manufacturers Standard Package
Unit Price without VAT:€ 0,72290
Unit Price with VAT:€ 0,88194