
OP509A | |
|---|---|
DigiKey Part Number | OP509A-ND |
Manufacturer | |
Manufacturer Product Number | OP509A |
Description | SENSOR PHOTO 890NM TOP VIEW RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 890nm Top View Radial |
Datasheet | Datasheet |
EDA/CAD Models | OP509A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 10.6 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 890nm | |
Viewing Angle | 50° | |
Power - Max | 100 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,72290 | € 722,90 |
| Unit Price without VAT: | € 0,72290 |
|---|---|
| Unit Price with VAT: | € 0,88194 |

