Infrared (IR) Emitter 890nm 1.3V 100mA 24° Mini-pill
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP224TX

DigiKey Part Number
OP224TX-ND
Manufacturer
Manufacturer Product Number
OP224TX
Description
EMITTER IR 890NM 100MA MINI-PILL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 890nm 1.3V 100mA 24° Mini-pill
Datasheet
 Datasheet
EDA/CAD Models
OP224TX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Bulk
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
890nm
Voltage - Forward (Vf) (Typ)
1.3V
Viewing Angle
24°
Orientation
Top View
Operating Temperature
-65°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Mini-pill
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 18,95040€ 1 895,04
Manufacturers Standard Package
Unit Price without VAT:€ 18,95040
Unit Price with VAT:€ 23,11949