
OP224S | |
|---|---|
DigiKey Part Number | 365-2003-ND |
Manufacturer | |
Manufacturer Product Number | OP224S |
Description | EMITTER IR 890NM 100MA MINI-PILL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 890nm 1.3V 100mA 24° Mini-pill |
Datasheet | Datasheet |
EDA/CAD Models | OP224S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 890nm | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 24° | |
Orientation | Top View | |
Operating Temperature | -65°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | Mini-pill | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 334,99810 | € 33 499,81 |
| Unit Price without VAT: | € 334,99810 |
|---|---|
| Unit Price with VAT: | € 408,69768 |


