OP145A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TT Electronics/Optek Technology
In Stock: 15 558
Unit Price: € 0,66000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: € 0,68849
Datasheet

Similar


onsemi
In Stock: 4 075
Unit Price: € 0,61000
Datasheet
Infrared (IR) Emitter 935nm 1.6V 50mA 0.4mW/cm² @ 20mA 40° Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP145A

DigiKey Part Number
365-1045-ND
Manufacturer
Manufacturer Product Number
OP145A
Description
EMITTER IR 935NM 50MA RADIAL
Customer Reference
Detailed Description
Infrared (IR) Emitter 935nm 1.6V 50mA 0.4mW/cm² @ 20mA 40° Radial
Datasheet
 Datasheet
EDA/CAD Models
OP145A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Infrared (IR)
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
0.4mW/cm² @ 20mA
Wavelength
935nm
Voltage - Forward (Vf) (Typ)
1.6V
Viewing Angle
40°
Orientation
Side View
Operating Temperature
-40°C ~ 100°C (TA)
Mounting Type
Through Hole
Package / Case
Radial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes