Direct
Direct
Similar
Similar

PFC-W0805LF-03-2002-B | |
|---|---|
DigiKey Part Number | 989-1144-2-ND - Tape & Reel (TR) 989-1144-1-ND - Cut Tape (CT) 989-1144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFC-W0805LF-03-2002-B |
Description | RES SMD 20K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PFC-W0805LF-03-2002-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.081" L x 0.050" W (2.06mm x 1.27mm) | |
Height - Seated (Max) | 0.026" (0.66mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,01000 | € 1,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,45155 | € 1 354,65 |
| Unit Price without VAT: | € 1,01000 |
|---|---|
| Unit Price with VAT: | € 1,23220 |




