
P165K200QNC20MN103 | |
|---|---|
DigiKey Part Number | 987-P165K200QNC20MN103-ND |
Manufacturer | |
Manufacturer Product Number | P165K200QNC20MN103 |
Description | POT 10K OHM 1/10W PLASTIC LOG |
Customer Reference | |
Detailed Description | 10k Ohm 2 Gang Logarithmic Panel Mount Potentiometer 1 Turns Conductive Plastic 0.1W, 1/10W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer TT Electronics/BI | Rotation 300° |
Series | Resistive Material Conductive Plastic |
Packaging Tray | Termination Style Solder Lug |
Part Status Obsolete | Actuator Type Knurled and Slotted |
Resistance (Ohms) 10k | Actuator Length 0.787" (20.00mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.1W, 1/10W | Bushing Thread 3/8-32 |
Built in Switch None | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Round - 0.669" Dia (17.00mm) |
Taper Logarithmic | Base Product Number |
Number of Gangs 2 |

