
P091N-FC25CR10K | |
|---|---|
DigiKey Part Number | P091N-FC25CR10K-ND |
Manufacturer | |
Manufacturer Product Number | P091N-FC25CR10K |
Description | POT 10K OHM 1/40W PLASTIC R-LOG |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Reverse Logarithmic Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.025W, 1/40W PC Pins, Board Locks |
Datasheet | Datasheet |
Category | Adjustment Type Side Adjustment |
Manufacturer TT Electronics/BI | Rotation 300° |
Series | Resistive Material Conductive Plastic |
Packaging Tray | Termination Style PC Pins, Board Locks |
Part Status Active | Actuator Type Flatted |
Resistance (Ohms) 10k | Actuator Length 0.984" (25.00mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.025W, 1/40W | Bushing Thread M7 x 0.75 |
Built in Switch None | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Rectangular - 0.447" x 0.374" Face (11.35mm x 9.50mm) |
Taper Reverse Logarithmic | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 160 | € 1,00867 | € 4 196,07 |
| Unit Price without VAT: | € 1,00867 |
|---|---|
| Unit Price with VAT: | € 1,23058 |

