
AR2.5KL.05 | |
|---|---|
DigiKey Part Number | AR2.5KL.05-ND |
Manufacturer | |
Manufacturer Product Number | AR2.5KL.05 |
Description | POT 2.5K OHM 5W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2.5k Ohm 3 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 5W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 2.5k | |
Tolerance | ±3% | |
Power (Watts) | 5W | |
Built in Switch | None | |
Number of Turns | 10.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 3 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 3600° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Round | |
Actuator Length | 0.811" (20.60mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 1.812" Dia (46.03mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | € 185,52400 | € 2 782,86 |
| Unit Price without VAT: | € 185,52400 |
|---|---|
| Unit Price with VAT: | € 226,33928 |

