
HM79-50270LFTR13 | |
|---|---|
DigiKey Part Number | 987-1243-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HM79-50270LFTR13 |
Description | FIXED IND 27UH 1.44A 100 MOHM |
Customer Reference | |
Detailed Description | 27 µH Unshielded Wirewound Inductor 1.44 A 100mOhm Max Nonstandard |
EDA/CAD Models | HM79-50270LFTR13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.354" W (10.00mm x 9.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,90000 | € 0,90 |
| 10 | € 0,69800 | € 6,98 |
| 25 | € 0,63080 | € 15,77 |
| 50 | € 0,58480 | € 29,24 |
| 100 | € 0,54170 | € 54,17 |
| 250 | € 0,48952 | € 122,38 |
| 500 | € 0,45326 | € 226,63 |
| Unit Price without VAT: | € 0,90000 |
|---|---|
| Unit Price with VAT: | € 1,09800 |

