
TZ3478D | |
|---|---|
DigiKey Part Number | 4606-TZ3478DTR-ND - Tape & Reel (TR) 4606-TZ3478DCT-ND - Cut Tape (CT) 4606-TZ3478DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ3478D |
Description | CRYSTAL 12MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 12pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J32SMX-A-F-D-I-12M0 | Jauch Quartz | 2 975 | 1908-J32SMX-A-F-D-I-12M0CT-ND | € 0,14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,08000 | € 3,08 |
| 10 | € 2,67500 | € 26,75 |
| 25 | € 2,52960 | € 63,24 |
| 50 | € 2,42500 | € 121,25 |
| 100 | € 2,32470 | € 232,47 |
| 250 | € 2,21060 | € 552,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,89059 | € 5 671,77 |
| Unit Price without VAT: | € 3,08000 |
|---|---|
| Unit Price with VAT: | € 3,75760 |

