
TZ0501D | |
|---|---|
DigiKey Part Number | 4606-TZ0501DTR-ND - Tape & Reel (TR) 4606-TZ0501DCT-ND - Cut Tape (CT) 4606-TZ0501DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ0501D |
Description | CRYSTAL 27MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,39000 | € 2,39 |
| 10 | € 2,07600 | € 20,76 |
| 25 | € 1,96280 | € 49,07 |
| 50 | € 1,88180 | € 94,09 |
| 100 | € 1,80390 | € 180,39 |
| 250 | € 1,70600 | € 426,50 |
| 500 | € 1,65906 | € 829,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,46684 | € 4 400,52 |
| 6 000 | € 1,40647 | € 8 438,82 |
| Unit Price without VAT: | € 2,39000 |
|---|---|
| Unit Price with VAT: | € 2,91580 |

