
TW0617AA1150 | |
|---|---|
DigiKey Part Number | 4606-TW0617AA1150TR-ND - Tape & Reel (TR) 4606-TW0617AA1150CT-ND - Cut Tape (CT) 4606-TW0617AA1150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TW0617AA1150 |
Description | 19.2/50/15/1.8/2.0X1.6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz MHz Crystal CMOS Oscillator 1.8V Tri-State (Output Enable) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 4mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Supplier Device Package 4-SMD (2.05x1.65) |
Function Tri-State (Output Enable) | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Output CMOS | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,73000 | € 6,73 |
| 10 | € 5,84800 | € 58,48 |
| 25 | € 5,53080 | € 138,27 |
| 50 | € 5,33140 | € 266,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 4,35574 | € 13 067,22 |
| Unit Price without VAT: | € 6,73000 |
|---|---|
| Unit Price with VAT: | € 8,21060 |

