220 µF 12 V Aluminum - Polymer Capacitors FlatPack, Tabbed 32mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 12 V Aluminum - Polymer Capacitors FlatPack, Tabbed 32mOhm 2000 Hrs @ 105°C
TPUM0J331M656540TR

TPUM1T221M656540TR

DigiKey Part Number
4400-TPUM1T221M656540TR-ND - Tape & Reel (TR)
4400-TPUM1T221M656540TRCT-ND - Cut Tape (CT)
4400-TPUM1T221M656540TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPUM1T221M656540TR
Description
CAP ALUM POLY 220UF 20% 12V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 µF 12 V Aluminum - Polymer Capacitors FlatPack, Tabbed 32mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
32mOhm
Manufacturer
Trustcap
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Operating Temperature
-55°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Ripple Current @ High Frequency
2.1 A @ 100 kHz
Type
Polymer
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
220 µF
Height - Seated (Max)
0.157" (4.00mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
12 V
Package / Case
FlatPack, Tabbed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,94000€ 1,94
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 100€ 0,71382€ 785,20
Manufacturers Standard Package
Unit Price without VAT:€ 1,94000
Unit Price with VAT:€ 2,36680