


TPUM1C151M656530TR | |
|---|---|
DigiKey Part Number | 4400-TPUM1C151M656530TR-ND - Tape & Reel (TR) 4400-TPUM1C151M656530TRCT-ND - Cut Tape (CT) 4400-TPUM1C151M656530TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPUM1C151M656530TR |
Description | CAP ALUM POLY 150UF 20% 16V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum - Polymer Capacitors FlatPack, Tabbed 35mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 35mOhm |
Manufacturer Trustcap | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.118" (3.00mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case FlatPack, Tabbed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,38000 | € 2,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | € 0,89339 | € 1 250,75 |
| Unit Price without VAT: | € 2,38000 |
|---|---|
| Unit Price with VAT: | € 2,90360 |

