


TPUM0J331M656540TR | |
|---|---|
DigiKey Part Number | 4400-TPUM0J331M656540TR-ND - Tape & Reel (TR) 4400-TPUM0J331M656540TRCT-ND - Cut Tape (CT) 4400-TPUM0J331M656540TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPUM0J331M656540TR |
Description | CAP ALUM POLY 330UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum - Polymer Capacitors FlatPack, Tabbed 20mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trustcap | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | FlatPack, Tabbed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,96000 | € 1,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | € 0,72280 | € 795,08 |
| Unit Price without VAT: | € 1,96000 |
|---|---|
| Unit Price with VAT: | € 2,39120 |

