
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trumeter | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Time Counter (Hour Meter) | |
Operating Mode | Up | |
Count Rate | - | |
Time Format | - | |
Number of Characters Per Row | 6 | |
Display Type | Decade Wheel | |
Display Characters - Height | 0.160" (4.06mm) | |
Input Type | Voltage | |
Output Type | Analog | |
Voltage - Supply | 12VDC | |
Reset | Non-Resettable | |
Panel Cutout Dimensions | Rectangular - 37.08mm x 25.65mm | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -5°C ~ 40°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 42,94000 | € 42,94 |
| 10 | € 35,45500 | € 354,55 |
| 25 | € 33,45040 | € 836,26 |
| 50 | € 32,20220 | € 1 610,11 |
| 100 | € 31,14720 | € 3 114,72 |
| 250 | € 29,99896 | € 7 499,74 |
| Unit Price without VAT: | € 42,94000 |
|---|---|
| Unit Price with VAT: | € 52,38680 |

