


VPP24-1250-B | |
|---|---|
DigiKey Part Number | VPP24-1250-B-ND |
Manufacturer | |
Manufacturer Product Number | VPP24-1250-B |
Description | PWR XFMR LAMINATED 30VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 30VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 2.5A, Series 1.25A Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | VPP24-1250-B Models |
Category | Secondary Winding(s) Dual |
Manufacturer Triad Magnetics | Center Tap No |
Series | Power - Max 30VA |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 66.68mm L x 55.55mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 39.67mm |
Voltage - Secondary (Full Load) Parallel 12V, Series 24V | Voltage - Isolation 4000Vrms |
Current - Output (Max) Parallel 2.5A, Series 1.25A | Weight 1.2 lbs (544.3 g) |
Primary Winding(s) Dual |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 14A-30-24 | Signal Transformer | 818 | 595-1022-ND | € 17,61000 | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,46000 | € 14,46 |
| Unit Price without VAT: | € 14,46000 |
|---|---|
| Unit Price with VAT: | € 17,64120 |


