
UT2020-002 | |
|---|---|
DigiKey Part Number | UT2020-002-ND |
Manufacturer | |
Manufacturer Product Number | UT2020-002 |
Description | CMC 4.5MH 600MA 2LN THROUGH HOLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 600mA DCR 750mOhm |
Datasheet | Datasheet |
EDA/CAD Models | UT2020-002 Models |
Category | DC Resistance (DCR) (Max) 750mOhm |
Manufacturer Triad Magnetics | Voltage Rating - AC 250V |
Series | Operating Temperature -20°C ~ 105°C |
Packaging Bulk | Approval Agency CSA, IEC, UL |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.905" L x 0.965" W (22.99mm x 24.51mm) |
Number of Lines 2 | Height (Max) 0.787" (20.00mm) |
Inductance @ Frequency 4.5 mH @ 10 kHz | Package / Case Horizontal, 4 PC Pin |
Current Rating (Max) 600mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,36000 | € 2,36 |
| Unit Price without VAT: | € 2,36000 |
|---|---|
| Unit Price with VAT: | € 2,87920 |

