
TY-306P | |
|---|---|
DigiKey Part Number | 237-1129-ND |
Manufacturer | |
Manufacturer Product Number | TY-306P |
Description | AUDIO XFMR 600 150/150 / 600 TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 600, 150/150 Impedance Primary Ohms 600 Impedance Secondary Ohms 1:1 Audio Transformer 300Hz ~ 3.5kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TY-306P Models |
Category | Frequency Range 300Hz ~ 3.5kHz |
Manufacturer Triad Magnetics | Frequency Response ±0.5dB |
Series | Voltage - Isolation 1500VAC |
Packaging Bulk | Insertion Loss 1.5dB Typ |
Part Status Active | Return Loss 10dB Typ |
Turns Ratio - Primary:Secondary 1:1 | Power Level -45dB ~ 7dB |
Impedance - Primary (Ohms) 600, 150/150 | Operating Temperature -20°C ~ 85°C |
Impedance - Secondary (Ohms) 600 | Mounting Type Through Hole |
DC Resistance (DCR) - Primary 31Ohm, 31Ohm | Size / Dimension 1.650" L x 1.375" W (41.91mm x 34.93mm) |
DC Resistance (DCR) - Secondary 108Ohm | Height - Seated (Max) 0.680" (17.27mm) |
Transformer Type Data/Voice Coupling | Termination Style PC Pin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TY-306P-B | Triad Magnetics | 10 | TY-306P-B-ND | € 19,90000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 19,90000 | € 19,90 |
| 10 | € 17,92600 | € 179,26 |
| 25 | € 17,18640 | € 429,66 |
| 50 | € 16,64420 | € 832,21 |
| 100 | € 16,11740 | € 1 611,74 |
| 250 | € 15,44396 | € 3 860,99 |
| 500 | € 14,95166 | € 7 475,83 |
| Unit Price without VAT: | € 19,90000 |
|---|---|
| Unit Price with VAT: | € 24,27800 |


