


F5-36 | |
|---|---|
DigiKey Part Number | 237-1696-ND |
Manufacturer | |
Manufacturer Product Number | F5-36 |
Description | PWR XFMR LAMINATED 12VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 12VA Power Transformer 115V Primary 36V Secondary 350mA Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F5-36 Models |
Category | Secondary Winding(s) Single |
Manufacturer Triad Magnetics | Center Tap Yes |
Series | Power - Max 12VA |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Solder, Quick Connect - 0.187" (4.7mm) |
Type Laminated Core | Size / Dimension 71.42mm L x 34.93mm W |
Voltage - Primary 115V | Height - Seated (Max) 41.28mm |
Voltage - Secondary (Full Load) 36V | Voltage - Isolation 2500VAC |
Current - Output (Max) 350mA | Weight 0.7 lb (317.51 g) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,09000 | € 9,09 |
| Unit Price without VAT: | € 9,09000 |
|---|---|
| Unit Price with VAT: | € 11,08980 |

