


F4-28 | |
|---|---|
DigiKey Part Number | 237-1685-ND |
Manufacturer | |
Manufacturer Product Number | F4-28 |
Description | PWR XFMR LAMINATED 6VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 6VA Power Transformer 115V Primary 28V Secondary 200mA Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F4-28 Models |
Category | Secondary Winding(s) Single |
Manufacturer Triad Magnetics | Center Tap Yes |
Series | Power - Max 6VA |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Solder, Quick Connect - 0.187" (4.7mm) |
Type Laminated Core | Size / Dimension 60.33mm L x 31.75mm W |
Voltage - Primary 115V | Height - Seated (Max) 34.93mm |
Voltage - Secondary (Full Load) 28V | Voltage - Isolation 2500VAC |
Current - Output (Max) 200mA | Weight 0.44 lb (199.58 g) |
Primary Winding(s) Single |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 241-4-28 | Signal Transformer | 0 | 241-4-28-ND | € 10,90860 | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,90000 | € 7,90 |
| Unit Price without VAT: | € 7,90000 |
|---|---|
| Unit Price with VAT: | € 9,63800 |


