Laminated Core 1.1VA Power Transformer 115V Primary Parallel 12V, Series 24V Secondary Parallel 90mA, Series 45mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 1.1VA Power Transformer 115V Primary Parallel 12V, Series 24V Secondary Parallel 90mA, Series 45mA Through Hole
What are Transformers? How Do They Work? - Another Teaching Moment

F24-045

DigiKey Part Number
237-1815-ND
Manufacturer
Manufacturer Product Number
F24-045
Description
PWR XFMR LAMINATED 1.1VA TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Laminated Core 1.1VA Power Transformer 115V Primary Parallel 12V, Series 24V Secondary Parallel 90mA, Series 45mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
F24-045 Models
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Triad Magnetics
Center Tap
No
Series
Power - Max
1.1VA
Packaging
Box
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Type
Laminated Core
Size / Dimension
34.93mm L x 28.58mm W
Voltage - Primary
115V
Height - Seated (Max)
23.80mm
Voltage - Secondary (Full Load)
Parallel 12V, Series 24V
Voltage - Isolation
2500Vrms
Current - Output (Max)
Parallel 90mA, Series 45mA
Weight
0.17 lb (77.11 g)
Primary Winding(s)
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Factory Stock: 210
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 6,71000€ 6,71
10€ 6,05000€ 60,50
25€ 5,80360€ 145,09
50€ 5,62380€ 281,19
100€ 5,44850€ 544,85
250€ 5,22392€ 1 305,98
500€ 5,05944€ 2 529,72
1 000€ 4,89952€ 4 899,52
Manufacturers Standard Package
Unit Price without VAT:€ 6,71000
Unit Price with VAT:€ 8,18620