


F120-010 | |
|---|---|
DigiKey Part Number | 237-1793-ND |
Manufacturer | |
Manufacturer Product Number | F120-010 |
Description | PWR XFMR LAMINATED 1.1VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 1.1VA Power Transformer 115V Primary Parallel 60V, Series 120V Secondary Parallel 20mA, Series 10mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | F120-010 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Triad Magnetics | Center Tap No |
Series | Power - Max 1.1VA |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 34.93mm L x 28.58mm W |
Voltage - Primary 115V | Height - Seated (Max) 23.80mm |
Voltage - Secondary (Full Load) Parallel 60V, Series 120V | Voltage - Isolation 2500Vrms |
Current - Output (Max) Parallel 20mA, Series 10mA | Weight 0.17 lb (77.11 g) |
Primary Winding(s) Single |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,32000 | € 6,32 |
| Unit Price without VAT: | € 6,32000 |
|---|---|
| Unit Price with VAT: | € 7,71040 |



