Parametric Equivalent
Parametric Equivalent

TPYBV30LP-4FF | |
|---|---|
DigiKey Part Number | 2103-TPYBV30LP-4FF-ND |
Manufacturer | |
Manufacturer Product Number | TPYBV30LP-4FF |
Description | INTERCONNECT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 30 A 47Hz, 63Hz Two Stage Threaded Post (M5) |
Category | Voltage - Rated AC (Phase to Phase) 440 V |
Manufacturer Tri-Mag, LLC | Current 30 A |
Series | Frequency - Operating 47Hz, 63Hz |
Packaging Bulk | Applications General Purpose |
Part Status Active | Approval Agency CSA, UR, VDE |
Filter Type Three Phase (Wye) | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Threaded Post (M5) |
Voltage - Rated AC (Phase to Ground/Neutral) 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPY30-4FF | Tri-Mag, LLC | 0 | 2103-TPY30-4FF-ND | € 258,03900 | Parametric Equivalent |
| TPYBV30-4FF | Tri-Mag, LLC | 0 | 2103-TPYBV30-4FF-ND | € 333,42900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 296,49800 | € 2 964,98 |
| Unit Price without VAT: | € 296,49800 |
|---|---|
| Unit Price with VAT: | € 361,72756 |

