
L6R06H-180 | |
|---|---|
DigiKey Part Number | 364-1760-ND |
Manufacturer | |
Manufacturer Product Number | L6R06H-180 |
Description | AC/DC WALL MNT ADAPTER 18V 5.9W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18V 5.9 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Tri-Mag, LLC | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 10°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 1.54" L x 0.93" W x 1.65" H (39.2mm x 23.7mm x 42.0mm) |
Voltage - Output 18V | Approval Agency cUL, FCC, UL |
Current - Output (Max) 330mA | Standard Number 62368-1 |
Power (Watts) 5.9 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,34000 | € 6,34 |
| 5 | € 5,83400 | € 29,17 |
| 10 | € 5,62600 | € 56,26 |
| 25 | € 5,36400 | € 134,10 |
| 50 | € 5,17360 | € 258,68 |
| 100 | € 4,99020 | € 499,02 |
| 300 | € 4,71260 | € 1 413,78 |
| 500 | € 4,58884 | € 2 294,42 |
| Unit Price without VAT: | € 6,34000 |
|---|---|
| Unit Price with VAT: | € 7,73480 |

