
DZ100-2 | |
|---|---|
DigiKey Part Number | DZ100-2-ND |
Manufacturer | |
Manufacturer Product Number | DZ100-2 |
Description | AC/DC CONVERTER 5V 12V -12V 100W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 5V 12V -12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 11.5 A |
Mfr | Current - Output 2 3 A |
Series | Current - Output 3 500 mA |
Packaging Box | Power (Watts) |
Part Status Active | Applications ITE (Commercial) |
Type Open Frame | Operating Temperature 0°C ~ 70°C (With Derating) |
Number of Outputs 3 | Features PFC, Universal Input |
Voltage - Input 90 ~ 264 VAC | Mounting Type Chassis Mount |
Voltage - Output 1 5V | Size / Dimension 5.00" L x 3.00" W x 1.18" H (127.0mm x 76.2mm x 30.0mm) |
Voltage - Output 2 12V | Minimum Load Required Yes |
Voltage - Output 3 -12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PPT-125B | MEAN WELL USA Inc. | 0 | 1866-3898-ND | € 41,22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 106,42220 | € 5 321,11 |
| Unit Price without VAT: | € 106,42220 |
|---|---|
| Unit Price with VAT: | € 129,83508 |


