Image for TE0724-04-61I33-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE0724-04-61I33-A

DigiKey Part Number
1686-TE0724-04-61I33-A-ND
Manufacturer
Manufacturer Product Number
TE0724-04-61I33-A
Description
SOC MODULE WITH XILINX ZYNQ XC7Z
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zynq™ Embedded Module ARM® Cortex®-A9 Zynq™ XC7Z020-1CLG400I 667MHz 1GB 64MB
Product Attributes
Filter Similar Products
Category
Co-Processor
Zynq™ XC7Z020-1CLG400I
Manufacturer
Trenz Electronic GmbH
Speed
667MHz
Series
Flash Size
64MB
Packaging
Bulk
RAM Size
1GB
Part Status
Active
Connector Type
1 x 160 Pin
Module/Board Type
MPU Core
Size / Dimension
2.362" L x 1.575" W (60.00mm x 40.00mm)
Core Processor
ARM® Cortex®-A9
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 214,97000€ 214,97
Manufacturers Standard Package
Unit Price without VAT:€ 214,97000
Unit Price with VAT:€ 262,26340