
TE0720-03-62I33FA | |
|---|---|
DigiKey Part Number | 1686-TE0720-03-62I33FA-ND |
Manufacturer | |
Manufacturer Product Number | TE0720-03-62I33FA |
Description | IC SOC MODULE XILINX ZYNQ |
Customer Reference | |
Detailed Description | TE0720 Embedded Module ARM Cortex-A9 Zynq-7000 (Z-7020) 125MHz 1GB 4GB |
Category | Co-Processor Zynq-7000 (Z-7020) |
Manufacturer Trenz Electronic GmbH | Speed 125MHz |
Series | Flash Size 4GB |
Packaging Bulk | RAM Size 1GB |
Part Status Obsolete | Connector Type Samtec LSHM |
Module/Board Type MCU, FPGA | Size / Dimension 1.970" L x 1.570" W (50.00mm x 40.00mm) |
Core Processor ARM Cortex-A9 | Operating Temperature -40°C ~ 85°C |

