
WP7200 | |
|---|---|
DigiKey Part Number | 2240-WP7200-ND |
Manufacturer | |
Manufacturer Product Number | WP7200 |
Description | ESD WIPER 9" X 9" 150/PK |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Wiper | |
For Use With/Related Products | General Purpose | |
Specifications | Dissipative, ESD Safe |

