
WB5200S | |
|---|---|
DigiKey Part Number | 2240-WB5200S-ND |
Manufacturer | |
Manufacturer Product Number | WB5200S |
Description | 20' COIL CORD, SMALL |
Customer Reference | |
Detailed Description | Wrist Strap with Cord 20' (6.10m) Small 1 mOhms Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wrist Strap with Cord | |
Cord Type | Coiled | |
Cord Termination | 3mm Plug, 3mm Right Angle Plug | |
Cord Length | 20' (6.10m) | |
Number of Conductors | 2 | |
Strap Closure | Expansion | |
Strap Material | Stainless Steel | |
Strap Termination | - | |
Resistance | 1 mOhms | |
Size | Small | |
Color | Black | |
Features | - |

