Wrist Strap with Cord 6' (1.83m) One Size 1 mOhms Black, Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WB1839

DigiKey Part Number
2240-WB1839-ND
Manufacturer
Manufacturer Product Number
WB1839
Description
WRIST STRAP SET, BLACK, 6', 10MM
Customer Reference
Detailed Description
Wrist Strap with Cord 6' (1.83m) One Size 1 mOhms Black, Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Transforming Technologies
Series
Packaging
Box
Part Status
Active
Type
Wrist Strap with Cord
Cord Type
Coiled
Cord Termination
10mm Snap Socket, Banana Plug
Cord Length
6' (1.83m)
Strap Closure
Snap Lock
Strap Material
Fabric
Strap Termination
10mm Snap Stud
Resistance
1 mOhms
Size
One Size
Color
Black, Blue
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 549
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Transforming Technologies LLC
A separate € 90,58 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.