Wrist Strap with Cord One Size Black, Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WB0070N

DigiKey Part Number
2240-WB0070N-ND
Manufacturer
Manufacturer Product Number
WB0070N
Description
DUAL WIRE FABRIC WB, ADJUSTABLE
Customer Reference
Detailed Description
Wrist Strap with Cord One Size Black, Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Transforming Technologies
Series
Packaging
Box
Part Status
Active
Type
Wrist Strap with Cord
Cord Type
Coiled
Cord Termination
-
Cord Length
-
Number of Conductors
2
Strap Closure
Snap Lock
Strap Material
Fabric
Strap Termination
-
Size
One Size
Color
Black, Gray
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 895
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Transforming Technologies LLC
A separate € 90,58 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.